TE Connectivity 5-103669-9

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103669-9.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Datasheet20 pages16 years ago

Farnell

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+220%

CAD Models

Download TE Connectivity 5-103669-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.37
Stock
38,733
11,379
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Lead, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-02-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity103639-9
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity5-103639-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity5-103735-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity103908-9
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity103638-8
Board Connector, 9 Contact(S), 1 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Black
TE Connectivity / AMP103639-6
Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity / AMP1-103638-0
Conn Shrouded Header (4 Sides) HDR 11 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-103669-9 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mte Series; Connector Shroud:Shrouded; Contact Material:Brassrohs Compliant: Yes |Amp Te Connectivity 5-103669-9.
10 MTE HDR SRST LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103669-9 | Internal Number: 5-103669-9 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103669-9 .
  • 5-103669-9.