What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 583861-7

Card Edge Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle

$ 11.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 583861-7.

TE Connectivity

Technical Drawing2 pages15 years ago
Datasheet8 pages15 years ago
Datasheet10 pages15 years ago
Instruction Sheet5 pages0 years ago

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-57.91%

CAD Models

Download TE Connectivity 583861-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Conn Card Edge SKT 10 POS 2.54mm Solder Lug ST Panel Mount
SullinsEBC05DREH
Card Edge Connector, 10 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137
TE Connectivity1-5147490-0
Next Gen PACE Conn 10 POS 1X2, Standard Edge Connectors | TE Connectivity 1-5147490-0
Card Edge Conn, Dual Side, 10Pos, Th; Ca |Edac 395-010-521-201
SullinsEBC05DRTH
Conn Card Edge F 10 POS 2.54mm Solder ST Thru-Hole
SullinsEBC05DRAS
Conn Card Edge F 10 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity 583861-7 provided by its distributors.

Card Edge Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle
WTB HOUSING, RCPT, 20POS, 2ROW, 2.54MM; Product Range: TWIN LEAF Series; Gender: Receptacle; No. of Positions: 20Positions; Pitch Spacing: 2.54mm; For Use With: TWIN LEAF Series Socket Contatcs; Contact Term
Special Order: 10 POS. TWIN LEAF 100 C/L Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Number of Dual Positions: 10 Connector & Contact Terminates To: Wire & Cable Wire-to-Board 2.54 mm .1" 10 | Card Edge Connector Housing | Part Number: 583861-7 | Internal Number: 583861-7 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 583861-7.