TE Connectivity 5787683-1

Conn D-Sub SKT 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port Tube
$ 9.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787683-1.

Farnell

Datasheet5 pages3 years ago

Newark

Factory Futures

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-69.35%

CAD Models

Download TE Connectivity 5787683-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.38
$ 7.13
Stock
51,083
200,278
Authorized Distributors
6
4
Gender
Female
Female
Number of Positions
15
15
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-01-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity2-5747707-0
D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
TE Connectivity1-5747299-4
CONN D-SUB RCPT 15POS VERT SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09662516512
PHOENIX CONTACT D-Sub Connector, Receptacle, DB15 Pin, TH, Right Angle Body
HARTING Elektronik09662526612
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
HARTING Elektronik09662526613
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH

Descriptions

Descriptions of TE Connectivity 5787683-1 provided by its distributors.

Conn D-Sub SKT 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port Tube
D Sub Connector, Standard, 15 Position,; |Te Connectivity Amp 5787683-1.
HD-20 Series 15 Position Front Metal Straight Board Mount D-Sub Connector
Tyco Electronics D-SubConnector, Amplimite HD-20series, Mother seat, DB15needle, Through hole mounting, right angle body
D SUB CONNECTOR, STANDARD, 15 POSITION, RECEPTACLE; No. of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DA; Product Range:AMPLIMITE HD-20 Series; Connector Body Material:Metal Body
15 RCPT SP/FMS SCRLK Number of Positions: 15 Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 2 Ampseal Header | 15 Receptacle Board-to-Board Board Mount | 2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787683-1 .
  • 5787683-1.