Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5787246-1

Conn Battery HDR 5 POS 5mm Solder RA Thru-Hole 5 Terminal 1 Port
$ 2.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787246-1.

IHS

Datasheet4 pages2 years ago

Farnell

Factory Futures

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+10.49%

CAD Models

Download TE Connectivity 5787246-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-04-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5787430-1
Conn Battery HDR 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port Tray
TE Connectivity5787422-1
PCB Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug
TE Connectivity5787366-1
PCB Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug
5.00mm Pitch MTC Right-Angle PCB Header, 5 Circuits Version, White Color, Lead-Free
Molex 10-31-1058 5.00/7.50mm Pitch SPOX Header, Vertical, with Friction Lock, 5 Circuits
Pin Header, 5 Contacts, 1 Row, 5 mm, Right Angle, 39522 Series, Shrouded, Wire-to-Board, 15 A

Descriptions

Descriptions of TE Connectivity 5787246-1 provided by its distributors.

Conn Battery HDR 5 POS 5mm Solder RA Thru-Hole 5 Terminal 1 Port
DC Jack Connectors, Board-to-Board, 5 Position, 5 mm [.197 in] Centerline, Plug, 10.8 VDC, Right Angle, Printed Circuit Board, Power & Signal
CONNECTOR, HEADER, 5POS, 1ROW, 5MM; Pitch Spacing:5mm; No. of Contacts:5Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Mat
HDR ASY,RA,LKEY,STR TAIL,10.8V Connector System: Board-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Connector & Housing Type: Plug Operating Voltage: 10.8 VDC Board-to-Board .197" 5 mm Plug | Dc Jack Connector | Part Number: 5787246-1 | Internal Number: 5787246-1 | .197" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787246-1 .