NorComp 180-015-113R021

180 Series 15 Position Male Vertical Dip Solder .236 Clinch Nut Board Side D-Sub
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-015-113R021.

Master Electronics

Datasheet3 pages0 years ago
Datasheet3 pages5 years ago

Future Electronics

Factory Futures

Inventory History

3 month trend:
+60.36%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-03-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

HARTING Elektronik09561617700
D-Sub High Density Male connector Wave soldering termination Rated current 2A
HARTING Elektronik09561617712
D-Sub High Density Male connector Wave soldering termination Rated current 2A
HARTING Elektronik09561615700
Conn High Density D-Sub PIN 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port
CONN D-SUB HD PLUG 15P R/A SLDR / 15 Position D-Sub, High Density Plug, Male Pins Connector
Conn D-Sub PIN 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
Amphenol Communications SolutionsL717HDE15PD4CH4R
Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of NorComp 180-015-113R021 provided by its distributors.

180 Series 15 Position Male Vertical Dip Solder .236 Clinch Nut Board Side D-Sub
Pin Header 15-Pin Male Plug, 3 Pads, Nickel Plated Steel, Gold Plated, 3A, TH, Panel Mount
D SUB CONN, PLUG, DE, SOLDER; D Sub Connector Type:High Density; Gender:Plug; Product Range:180 Series; No. of Contacts:15Contacts; D Sub Shell Size:DE; Contact Termination Type:Solder; Connector Mounting:Through Hole Mount RoHS Compliant: Yes
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
CONNECTOR, D-SUB, HD PLUG, 15POS PANEL MOUNT
CONN D-SUB HD PLUG 15POS PNL MNT

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc