Descriptions of TE Connectivity 5747845-4 provided by its distributors.
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity 5747845-4 AMPLIMIT D-Sub Connector DB15 Female Unshrouded
Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Box
D Subminiature Connector, 15 Contact(S), Female, Solder Terminal, #4-40 Unc, Receptacle
D Sub Connector; Number Of Cont |Te Connectivity Amp 5747845-4.
Connector, D-Sub, Female, 15Pos, Threaded Insert, Gold, R/A
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Receptacle, DB15 Pin, TH, Right Angle Body
15 Pos Female D-Sub RA Solder Connector, 105C, 1000VAC
HD20 Series 15 Position Right Angle Socket Board Mount D-Sub Connector
D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 5747845-4
SOCKET, D, PCB, 15WAY; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Carbon Steel Body; Contact Materia
15 MSFL RCPT RA 318 (IN,FM,BL) Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 2 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 2 | D-Shaped Connector | Part Number: 5747845-4 | Internal Number: 5747845-4 | Alias Number: 1343647 | TE Connectivity | AMPLIMITE