TE Connectivity 5747236-4

D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder
$ 4.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747236-4.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

X-ON

Inventory History

3 month trend:
+174%

CAD Models

Download TE Connectivity 5747236-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5747841-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB15 Pin, TH, Right Angle Body
TE Connectivity5747841-6
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB15 Pin, TH, Right Angle Body
TE Connectivity3-338169-2
TE Connectivity 3-338169-2 D-Sub Connector Plug Male Unshrouded 15P HDP20
HARTING Elektronik09652626812
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH
HARTING Elektronik09652616713
Conn D-Subminiature M 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09652616712
Conn D-Subminiature M 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5747236-4 provided by its distributors.

D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder
D Sub Conn, R/A Plug, Da, 15Pos, Th; |Te Connectivity Amp 5747236-4
D Subminiature Connector, 15 Contact(S), Male, Solder Terminal, #4/40 Unc, Plug
Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
HD20 Series 15 Position Right Angle Plug Board Mount D-Sub Connector
2 Of PCB D-Sub AMPLIMITE Plug assembly。 2.74mm,Use right angles PCB Installation direction。The operating temperature range is -55-105°C。
15 MSFL PLUG RA 318 (IN,FM) Number of Positions: 15 Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 2 Ampseal Header | 15 Plug Board-to-Board Board Mount | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747236-4.