TE Connectivity 745191-1

D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle
$ 29.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 745191-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 745191-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-02-27
LTD Date2025-02-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

HARTING Elektronik09665526616
D-Sub Standard Female connector Low-profile Wave soldering termination Rated current 6.5A
HARTING Elektronik09665526612
D-SUB CONNECTOR, FEMALE, WT 14.32 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
TE Connectivity5745191-1
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP Series, 50 Contacts, DD, Solder
Amphenol164A16709X
D-Sub Standard Straight Recp 50 Socket - Solder Contacts 4-40 Frt/Rear Spcr w/ PCB Clip
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, 4-40 Unc
50 Position D-Sub Receptacle, Female Sockets Connector, Through Hole Solder

Descriptions

Descriptions of TE Connectivity 745191-1 provided by its distributors.

D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle
Connector D-Subminiature SKT 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port
PCB D-Sub AMP-LITE Receptacle, Size 5, 2.77mm Pitch, Vertical Mount, -55-105°C
HD20 Series 50 Position Straight Socket Board Mount D-Sub Connector
50 RCPT SP/MS STD D-Sub Receptacle Assembly: Vertical & Shell Size 5 & 2.77Mm | Part Number: 745191-1 | Internal Number: 745191-1 | TE Connectivity
D Sub Connector, Standard, 50 Position, Receptacle; No. Of Contacts:50Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Dd; Product Range:Amplimite Hdj-20 Series; Connector Body Material:Metal Body Rohs Compliant: No |Te Connectivity Amp 745191-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty