Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5747089-2

Conn D-Subminiature SKT 9 POS 2.74mm Press Fit ST Thru-Hole 9 Terminal 1 Port Tray
$ 8.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747089-2.

IHS

Datasheet5 pages2 years ago
Datasheet1 page20 years ago

Newark

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.76%

CAD Models

Download TE Connectivity 5747089-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-06-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-12-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5747090-2
D-Sub socket, 9 pole, standard, equipped, straight, press-in connection, 5747090-2
TE Connectivity5745454-2
Conn D-Subminiature SKT 9 POS 1.37mm Press Fit ST Thru-Hole 9 Terminal 1 Port Tray
TE Connectivity2-1393481-5
Conn D-Subminiature PIN 9 POS 1.37mm Press Fit RA Thru-Hole 9 Terminal 1 Port
Norcomp Dtype connector, 191series, Mother seat, DB9needle, panel mount, vertical body
Amphenol Communications SolutionsL17TF0901112
Conn D-Subminiature PIN 9 POS 2.77mm Press Fit ST Thru-Hole 9 Terminal 1 Port
HARTING Elektronik09661516513
PCB CONNECTOR, FEMALE, WT 7.26 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES

Descriptions

Descriptions of TE Connectivity 5747089-2 provided by its distributors.

Conn D-Subminiature SKT 9 POS 2.74mm Press Fit ST Thru-Hole 9 Terminal 1 Port Tray
D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal, Receptacle
HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector
09 RCPT ACT PIN/MS MED STD D-Sub Receptacle Assembly: Vertical & Action Pin & Shell Size 1 & 2.74Mm | Part Number: 5747089-2 | Internal Number: 5747089-2 | TE Connectivity
use Action Pin terminals and case dimensions are 1 Of PCB D-Sub AMPLIMITE Socket assembly。 2.74mm,Adopt vertical PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。
D Sub Connector, Standard, 9 Position, Receptacle; Rango De Producto:Serie Amplimite Hd-20; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Metal; Conector, Tipo:D Sub |Amp Te Connectivity 5747089-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747089-2.