Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 191-009-223R001

Norcomp Dtype connector, 191series, Mother seat, DB9needle, panel mount, vertical body

$ 3.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 191-009-223R001.

IHS

Datasheet2 pages4 years ago

Factory Futures

Inventory History

3 month trend:
-0.61%

CAD Models

Download NorComp 191-009-223R001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications SolutionsL17TF0901112
Conn D-Subminiature PIN 9 POS 2.77mm Press Fit ST Thru-Hole 9 Terminal 1 Port
TE Connectivity2-1393481-9
D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, #4-40, Receptacle
TE Connectivity1-1393482-2
HD20 Series 9 Position Right Angle Socket Board Mount Press Fit D-Sub Connector
TE Connectivity5747844-5
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09661117502
PHOENIX CONTACT D-Sub Connector, Standard Series, Receptacle, DB9 Pin, TH, Right Angle
HARTING Elektronik09661117501
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M3, Plug

Descriptions

Descriptions of NorComp 191-009-223R001 provided by its distributors.

Norcomp Dtype connector, 191series, Mother seat, DB9needle, panel mount, vertical body
Conn D-Subminiature F 9 POS 2.76mm Press Fit ST Thru-Hole 9 Terminal 1 Port
D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal
D SUB CONNECTOR, RECEPTACLE, 9POS; NO. O
CONNECTOR, D-SUB, RCPT 9POS PANEL MOUNT
Female D-Sub 9 Position Straight Press Fit
D SUB CONNECTOR, RECEPTACLE, 9POS; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Press Fit; D Sub Shell Size: DE; Product Range: 191 Series; Connector Body Material: Steel Body; Co

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc