What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-102617-5

Conn Shrouded Header 14 POS 2.54mm Solder RA Through Hole

$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102617-5.

TE Connectivity

Datasheet245 pages6 years ago

JRH Electronics

IHS

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-4.84%

CAD Models

Download TE Connectivity 5-102617-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.37
$ 3.461
Stock
13,026
13,262
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity746611-8
DIP Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity / AMP102159-2
Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole Frame
Amphenol Communications Solutions75867-102LF
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Quickie®
Amphenol Communications Solutions71922-114LF
Header,Latch Lock/Eject Hooks 2 14pin Male Pin grey Through hole mounting 37.08mm(Length)
TE Connectivity102617-5
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity102161-2
Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 5-102617-5 provided by its distributors.

Conn Shrouded Header 14 POS 2.54mm Solder RA Through Hole
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
WIRE-BOARD CONN, HEADER, 14POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 14POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU Mod II; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:14; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold
Special Order: 14 MODII HDR DRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-102617-5 | Internal Number: 5-102617-5 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102617-5.