TE Connectivity 5745967-8

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
$ 7.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745967-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Farnell

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-1.94%

CAD Models

Download TE Connectivity 5745967-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-5745967-4
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity5747846-6
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745783-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
HARTING Elektronik09663516513
Harting Dtype connector, Mother seat, DB25needle, Through hole mounting, vertical subject
HARTING Elektronik09663516512
D-SUB 25 POLE FEMALE STRAIGHT D Subminiature Connector, 25 Contact(s), Female, Solder Terminal
HARTING Elektronik09663526612
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity 5745967-8 provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
D Sub Connector, Standard, 25 Position,; |Te Connectivity Amp 5745967-8.
HD-20 Straight Posted Connectors | CONN D-SUB RCPT 25POS VERT SLDR
Conn D-Subminiature SKT 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port Tube
HD20 Series 25 Position Straight Socket Board Mount D-Sub Connector
Tyco Electronics D-SubConnector, Amplimite HD-20series, Mother seat, DB25needle, Through hole mounting, right angle body
25 RCPT SP/FMS INSRT Number of Positions: 25 Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Ampseal Header | 25 Receptacle Board-to-Board Board Mount | 3 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745967-8.
  • 5745967-8..