What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5745781-3

D Sub Connector, DB9, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder
$ 2.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745781-3.

IHS

Datasheet5 pages1 year ago

Newark

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-28.72%

CAD Models

Download TE Connectivity 5745781-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.401
$ 2.348
$ 2.348
Stock
28,999
160,596
160,596
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Tin
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-05-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity5747844-5
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5747844-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder
TE Connectivity5747150-7
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
HARTING Elektronik09661117502
D-SUB CONNECTOR, FEMALE, WT 5.48 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
HARTING Elektronik09661117501
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M3, Plug
HARTING Elektronik09661116501
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M3, Plug

Descriptions

Descriptions of TE Connectivity 5745781-3 provided by its distributors.

D Sub Connector, DB9, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector
D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 5745781-3
09 MSFL RCPT RA 318 (IN,FM) D-Sub Receptacle Assembly: Right Angle & Shell Size 1 & 2.74Mm | Part Number: 5745781-3 | Internal Number: 5745781-3 | TE Connectivity
09 MSFL RCPT RA 318 (IN FM); No. of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DE; Product Range:AMPLIMITE HD-20 Series; Connector Body Material:Metal Body; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745781-3 .
  • 5745781-3.