Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5745352-4

TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB15 Pin, TH, Right Angle Body
$ 20.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745352-4.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

X-ON

Inventory History

3 month trend:
-1.97%

CAD Models

Download TE Connectivity 5745352-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-02-27
LTD Date2025-02-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5747841-4
TE Connectivity D-Sub Connector Amplimite HD-20 Series Plug DB15 Pin TH Right Angle Body
TE Connectivity5747872-8
TE Connectivity D-Sub Connector Amplimite HD-20 Series Plug DB15 Pin TH Right Angle Body
TE Connectivity5747872-4
D-Sub Connector, Size 2, AMPLIMITE, Pin Spacing 2.74mm, Vertical PCB Mount, -55°C to 105°C
HARTING Elektronik09652626812
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH
ITT / CannonDAM-15P
Conn D-Subminiature PIN 15 POS 1.37mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09652616713
HARTING D-Sub Connector, Plug, DB15 Pin, TH, Right Angle

Descriptions

Descriptions of TE Connectivity 5745352-4 provided by its distributors.

TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB15 Pin, TH, Right Angle Body
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
D Sub Connector, Standard, 15Pos, Plug; |Te Connectivity Amp 5745352-4
CONN, D-SUB, PCB PLUG, 15POS, RTANG, HD-20SERIES, 20AWG, FULLMETALSHELL
Conn D-Subminiature PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Package
AMPLIMITE Series 15 Position 2 Row Male Through Hole Solder D-Sub Connector
15 PLUG RA/MS STD D-Sub Plug Assembly: Standard & Right Angle & Shell Size 2 & 2.74Mm | Part Number: 5745352-4 | Internal Number: 5745352-4 | TE Connectivity
D SUB CONNECTOR, STANDARD, 15POS, PLUG;; D SUB CONNECTOR, STANDARD, 15POS, PLUG; Connector Type:D Sub; Series:AMPLIMITE HD-20; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Metal; Gender:Plug; Contact Termination:Through Hole Vertical

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty