What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5745189-7

Conn D-Sub SKT 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port Tray
$ 19.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745189-7.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Factory Futures

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.97%

CAD Models

Download TE Connectivity 5745189-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5745784-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity5747847-6
D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity5747301-7
D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
HARTING Elektronik09664526612
37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH
HARTING Elektronik09664516513
D-Sub socket, 37 pole, standard, equipped, straight, solder pin, 09664516513
HARTING Elektronik09664516512
D-Sub socket, 37 pole, standard, equipped, straight, solder pin, 09664516512

Descriptions

Descriptions of TE Connectivity 5745189-7 provided by its distributors.

Conn D-Sub SKT 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port Tray
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle
PCB D-Sub Connectors, Receptacle, Board-to-Board, 37 Position, 2.74 mm
The shell size is 4 Of PCB D-Sub AMPLIMITE Socket assembly,The distance between center lines is 2.77mm,Adopt vertical PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。
D Sub Connector, Standard, 37 Position, Receptacle; No. Of Contacts:37Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Dc; Product Range:Amplimite Hd-20 Series; Connector Body Material:Metal Body Rohs Compliant: Yes |Te Connectivity Amp 5745189-7
37 RCPT SP/MS STD Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 4 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 4 | D-Shaped Connector | Part Number: 5745189-7 | Internal Number: 5745189-7 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty