TE Connectivity 5745131-1

D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder
$ 6.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745131-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

element14 APAC

Farnell

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+92.99%

CAD Models

Download TE Connectivity 5745131-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.152
$ 4.7
Stock
8,134
252,924
Authorized Distributors
6
4
Gender
Female
Female
Number of Positions
9
9
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-5747706-0
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity5747150-8
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09661516513
PHOENIX CONTACT D-Sub Connector, Receptacle, DB9 Pin, TH, Right Angle Body
HARTING Elektronik09661526613
PHOENIX CONTACT D-Sub Connector, Receptacle, DB9 Pin, TH, Right Angle Body
HARTING Elektronik09661526616
D-Sub Standard Female connector Low-profile Wave soldering termination Rated current 6.5A

Descriptions

Descriptions of TE Connectivity 5745131-1 provided by its distributors.

D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder
AMPLIMITE HD-20 SERIES,9WAY RIGHT ANGLE MOUNT PCB D-SUB CONN SOCKET,2.74MM PITCH
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Avnet Japan
HD20 Series 9 Position Right Angle Socket Plastic Shell Board Mount D-Sub
HD-20 RCPT 9P RA 318 Number of Positions: 9 Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Ampseal Header | 9 Receptacle Board-to-Board Board Mount | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745131-1.