TE Connectivity 5650921-5

Conn DIN 41612 PIN 120 POS 2.54mm Press Fit ST Thru-Hole Box
$ 9.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650921-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+1.19%

CAD Models

Download TE Connectivity 5650921-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5535098-5
DIN 41612 Connector RCP, 120 POS, 2.54mm, Solder, ST, Thru-Hole, Box
TE Connectivity5535097-5
Board Euro Connector, 3 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity / AMP5650919-5
Conn DIN 41612 PL 120 POS 2.54mm Solder ST Thru-Hole Box
HARTING Elektronik09032966825
Harting DIN41612European connector, Ctype, 96road, 3line, Mother seat, Welding termination
HARTING Elektronik09031966922
CONN DIN HDR 96POS PCB GOLD / 96 Position Din Connector Header, Male Pins Gold Through Hole
HARTING Elektronik09032966824
HARTING DIN41612European connector, Ctype, 96road, 3line, Mother seat, Welding termination
TE Connectivity5536494-5
Conn DIN 41612 F 120 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity5650874-4
Conn DIN 41612 RCP 120 POS 2.54mm Solder RA Thru-Hole
TE Connectivity5650906-5
DIN 41612 Connector, 120 Pos, 2.54mm Pitch, Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity 5650921-5 provided by its distributors.

Conn DIN 41612 PIN 120 POS 2.54mm Press Fit ST Thru-Hole Box
DIN 41612 Connectors DIN PLUG 120P VERT TYPE R
Board Euro Connector, 120 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Gray Insulator, Plug
ASSY,PIN,EUROCARD,TYPE R,LEAD-FREE,120 P
TE Connectivity 5650921-5 DIN连接器
RS APAC
ASSYPINEUROCARDTYPE RLEAD-FREE120 P
CONNECTOR, DIN 41612, HEADER, 120P, 3ROW; Product Range:Eurocard Type R Series; No. of Contacts:120Contacts; Gender:Header; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + b + c; Contact Plating:Gold Plated Cont

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650921-5 .
  • 5650921-5.