What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 556881-4

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
$ 8.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 556881-4.

TE Connectivity

Datasheet8 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet18 pages16 years ago
Instruction Sheet2 pages16 years ago
Datasheet7 pages15 years ago

IHS

JRH Electronics

Master Electronics

Verical

Inventory History

3 month trend:
-5.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP556882-3
Connector Power Receptacle 3 Position Solder Straight Through Hole 1 Terminal 1 Port
TE Connectivity556882-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, Power, Wire-to-Board, 10 mm, 1 Rows, 4 Contacts, Through Hole Straight
TE Connectivity2-1546702-3
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
Pin Header, Power, Wire-to-Board, 10 mm, 1 Rows, 4 Contacts, Through Hole Right Angle
Pin Header, Power, Wire-to-Board, 10 mm, 1 Rows, 3 Contacts, Through Hole Right Angle

Descriptions

Descriptions of TE Connectivity 556881-4 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
No. Of Contacts:4Contacts; Product Range:ampinnergy Series; Connector Mounting:pcb Mount; Contact Termination Type:solder; Pitch Spacing:11.18Mm; Gender:receptacle; Contact Gender:pin, Socket; Contact Material:copper Alloy Rohs Compliant: Yes
Special Order: RCPT ASY,VRT,AMPINRGY WTB,4POS PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Receptacle Vertical Wire-to-Board 4 | PCB Header & Receptacle | Part Number: 556881-4 | Internal Number: 556881-4 | Alias Number: 407499243 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 407499243
  • 556881-4 .
  • 556881-4.