TE Connectivity 556881-3

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
$ 7.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 556881-3.

TE Connectivity

Datasheet8 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet18 pages16 years ago
Instruction Sheet2 pages16 years ago
Datasheet7 pages15 years ago

IHS

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-12.66%

CAD Models

Download TE Connectivity 556881-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP556882-3
Connector Power Receptacle 3 Position Solder Straight Through Hole 1 Terminal 1 Port
TE Connectivity1-353082-2
3 Pos Power Connector, 10.16mm Pitch, Solder ST, 630V, Gold/Tin
PCB Mount Barrier Terminal Block, 3 Positions, 1 Row, 9.53mm, 22 AWG to 12 AWG, 25A, 300 V
TE Connectivity1-1318301-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 3 Circuits
Connector Wire to Board Header 3 Position 10mm Solder Right Angle Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 556881-3 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
No. Of Contacts:3Contacts; Product Range:Ampinnergy Series; Connector Mounting:Pcb Mount; Contact Termination Type:Solder; Pitch Spacing:11.18Mm; Gender:Receptacle; Contact Gender:Pin, Socket; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 556881-3.
RCPT ASY,VRT,AMPINRGY WTB,3POS PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 11.18 mm PCB Mount Receptacle Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 556881-3 | Internal Number: 556881-3 | 11.18 mm | TE Connectivity | AMPINNERGY

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 556881-3.