What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 556879-7

Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Plug

$ 8.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 556879-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-14.25%

CAD Models

Download TE Connectivity 556879-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-02-19
LTD Date2025-02-26
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity556879-6
6 Position Blade Type Power Housing Connector Plug Black 0.440 (11.18 mm)"
TE Connectivity556879-5
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity556879-8
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
6pin 10mm 1 Header,Locking Ramp 50A 2.54μm tin Black Through hole mounting 28.6mm(height)

Descriptions

Descriptions of TE Connectivity 556879-7 provided by its distributors.

Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Plug
Socket housing, 7 pole, pitch 11.18 mm, straight, black, 556879-7
Power to the Board PLUG HSG AMPINNERGY 7 POS
Power Connectors PLUG HSG AMPINNERGY 7 POS
Conn Housing PL 7 POS Crimp ST Cable Mount Black Loose
Special Order: PLUG HSG,AMPINNERGY WTB,7 POS Part Number: 556879-7 | Internal Number: 556879-7 | TE Connectivity | AMP
AMPINNERGY Connectors and Contacts
CONN HSG PLUG 7POS 11.18MM BLACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty