What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 556879-5

Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug

$ 6.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 556879-5.

TE Connectivity

Datasheet8 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet18 pages16 years ago
Instruction Sheet2 pages16 years ago
Datasheet7 pages15 years ago

IHS

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+49.10%

CAD Models

Download TE Connectivity 556879-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity556879-6
6 Position Blade Type Power Housing Connector Plug Black 0.440 (11.18 mm)"
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
Header Connector,pcb Mount,recept,5 Contacts,pin,0.312 Pitch,pc Tail Terminal,locking
Connector Wire to Board Header 5 Position 10mm Solder Straight Thru-Hole Tray
TE Connectivity1-1564534-1
Conn Housing PL 4 POS 9mm Crimp ST Panel Mount Black Carton Automotive
TE Connectivity2-179960-2
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal

Descriptions

Descriptions of TE Connectivity 556879-5 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
Power to the Board PLUG HSG AMPINNERGY 5 POS
Power Connectors PLUG HSG AMPINNERGY 5 POS
Plug Hsg, ampinnergy Wtb,5 Pos; |Amp Te Connectivity 556879-5
Conn Housing PL 5 POS Crimp ST Cable Mount Black Loose
AMPINNERGY Connectors and Contacts
CONN HSG PLUG 5POS 11.18MM BLACK
Special Order: PLUG HSG,AMPINNERGY WTB,5 POS Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 5 Centerline (Pitch): 11.18 mm Housing Plug Wire-to-Board 5 | Rectangular Power Connector | Part Number: 556879-5 | Internal Number: 556879-5 | 11.18 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty