Molex 42818-0512

Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42818-0512.

Molex

Datasheet1 page14 years ago
Datasheet1 page14 years ago
Technical Drawing0 pages0 years ago

Master Electronics

Electro Sonic

TME

Farnell

Inventory History

3 month trend:
-22.40%

CAD Models

Download Molex 42818-0512 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Header Connector,pcb Mount,recept,5 Contacts,pin,0.312 Pitch,pc Tail Terminal,locking

Descriptions

Descriptions of Molex 42818-0512 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 5 Contacts, 1 Row, 10 mm, Panel Mount, 42818 Series, Polyester, Black
Mini-Fit Sr. Plug Housing, 10.00mm Pitch, Single Row, Panel Mount, 5 Circuit, Black
CONN HOUSING, PLUG, 5POS, 10MM, BLACK; Pitch Spacing:10mm; No. of Contacts:5Contacts; Gender:Plug; Product Range:Mini-Fit Sr. 42818 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Ma

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428180512
  • 42818-0512.
  • 428180512