TE Connectivity 55621-2

Ring Tongue Terminal, 8AWG, Copper, Red, 39.64mm, Tin, T/R
$ 1.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 55621-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+50.24%

Alternate Parts

Price @ 1000
$ 1.045
$ 1.76
Stock
46,710
50,870
Authorized Distributors
6
6
Gender
Female
-
Wire/Cable Gauge
8 AWG
8 AWG
Mount
Free Hanging
-
Termination
Crimp
-
Insulation
Insulated
Insulated
Orientation
-
-
Contact Plating
Tin
-
Contact Material
Copper
-
Color
Red
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity52041
RING TERMINAL, 8 AWG, INSULATED, CRIMP, RED, PLASTI-GRIP SERIES
TE Connectivity52263-2
Terminal, Ring Tongue, #10, Crimp, Red; |Te Connectivity Amp 52263-2
PanduitPV8-10R-TY
Panduit PV8-10R-TY Ring Terminal, Vinyl Insul, 600V, 8AWG, #10 Stud, Red, 200Pcs
PanduitPV8-14R-TY
Panduit PV8-14R-TY Ring Terminal, Vinyl Insul, 600V, 8AWG, 1/4 Stud, Red, 200Pcs
Ring Terminal large wire 8 AWG 1/4 stud size vinyl expanded insulation bulk package.
TE Connectivity55654-1
Ring Tongue Terminal 8AWG Copper Red Tin Loose

Descriptions

Descriptions of TE Connectivity 55621-2 provided by its distributors.

Ring Tongue Terminal, 8AWG, Copper, Red, 39.64mm, Tin, T/R
Terminal, Ring Tongue, Plasti-Grip, Wire Size: 8 Awg
Terminals Pvc-Ring 08Awg Red; |Te Connectivity Amp 55621-2
TYCO TERMINAL R PG 8 1/4;500 MOQ / 1500 SQ
Ring and Spade Tongue Terminals
CONN RING CIRC 8AWG #1/4 CRIMP
TERMINAL R PG 8 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 6.64 – 10.54 mm² Wire Size: 13100 – 20800 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 8 AWG 6.64 – 10.54 mm² 13100 – 20800 CMA | Ring Terminal | Part Number: 55621-2 | Internal Number: 55621-2 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty