TE Connectivity 55654-1

Ring Tongue Terminal 8AWG Copper Red Tin Loose
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 55654-1.

Newark

Datasheet5 pages2 years ago

IHS

Factory Futures

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+21.28%

CAD Models

Download TE Connectivity 55654-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity52041
RING TERMINAL, 8 AWG, INSULATED, CRIMP, RED, PLASTI-GRIP SERIES
PanduitPV8-10R-TY
Panduit PV8-10R-TY Ring Terminal, Vinyl Insul, 600V, 8AWG, #10 Stud, Red, 200Pcs
PanduitPV8-14R-TY
Panduit PV8-14R-TY Ring Terminal, Vinyl Insul, 600V, 8AWG, 1/4 Stud, Red, 200Pcs
Ring Terminal large wire 8 AWG 1/4 stud size vinyl expanded insulation bulk package.
TE Connectivity52263-2
Ring Tongue Terminal, 8AWG, Copper, Red, 39.52mm, Tin, T/R
TE Connectivity52041-7
8AWG Copper Ring Terminal, Red Vinyl Insulated, 600V, Tin Plated

Descriptions

Descriptions of TE Connectivity 55654-1 provided by its distributors.

Ring Tongue Terminal 8AWG Copper Red Tin Loose
TE Connectivity Red round terminal Insulated terminal, PLASTI-GRIPseries, #10bolt, 5mmInner ring diameter, Maximum wire gauge10.5mm²
TERMINAL, RING TONGUE, #10, CRIMP, RED; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:8AWG; Conductor Area CSA:8mm²; Product Range:PLASTI-GRIP Series; Insulator Colour:Red; Insulato
TERMINAL R 90 DEG PG 8 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 6.64 – 10.54 mm² Wire Size: 13100 – 20880 CMA Stud Size: #10 Closed Ring Tongue Terminal 8 AWG 6.64 – 10.54 mm² 13100 – 20880 CMA | Ring Terminal | Part Number: 55654-1 | Internal Number: 55654-1 | Alias Number: 1310314 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty