Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5558503-1

RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Hole .061-.077, Jack

$ 20.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5558503-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page17 years ago

Newark

ODG (Origin Data Global)

TE Connectivity

Farnell

Inventory History

3 month trend:
-20.88%

CAD Models

Download TE Connectivity 5558503-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat5e, Shielded, Without Magnetics, THT
TE Connectivity5558344-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
TE Connectivity5558341-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
TE Connectivity5569564-1
TE Connectivity 5569564-1 Modular Conn R/A RJ45 Jack 8P8C Cat3 Female Unshrouded
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE
Down 43202 ROHS3Compliant Cat3 Modular Connector (Type) -40C~85C 50.0muin 1.27mum

Descriptions

Descriptions of TE Connectivity 5558503-1 provided by its distributors.

RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Hole .061-.077, Jack
Modular Connectors / Ethernet Connectors 4 PORT CAT5E
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 PortCat 5e Tray
4 Shielded cat5e Gold Phosphor Bronze Without LED -40℃~+85℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
MJ ASSY,4P,8 POS,CAT 5E,PCB GND Modular Jack & Plug Interface Type: RJ45 Port Configuration: Multiple Ports Port Matrix Configuration: 1 x 4 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Multiple Ports 1 x 4 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 5558503-1 | Internal Number: 5558503-1 | TE Connectivity | OEG Miniature Relay PCF

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5558503-1.