TE Connectivity 5557786-1

CONN MOD JACK 8P8C R/A SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5557786-1.

Farnell

Datasheet5 pages2 years ago
Datasheet1 page15 years ago

Newark

Electro Sonic

IHS

TE Connectivity

Inventory History

3 month trend:
+7.84%

CAD Models

Download TE Connectivity 5557786-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5557969-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5557730-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT NO FLANGE .062
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Solder, SS Series, Beryllium Copper
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, CES
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Solder, SS Series, Beryllium Copper

Descriptions

Descriptions of TE Connectivity 5557786-1 provided by its distributors.

CONN MOD JACK 8P8C R/A SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
Conn RJ45 Receptacle 8 POS 1.02mm Solder RA Through Hole 10 Terminal Single Port
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3
Tyco RJ45interface 5557786series, Mother seatRJ45 Connector, Printed circuit board mounting type, 8road single entrance, Cat3
Cat3 Rj45 Modular Jack, 8 Position, 1 Port; Modular Connector Type:rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions / Loaded Contacts (Per Port):8P8C; Lan Category:cat3; Ip Rating:-; Connector Mounting:through Hole Mount Rohs Compliant: Yes
MJ,8POS,R/A,SHLD,PCB GD Data Rate: .01 Gb/s Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs 0.01 Gb/s RJ45 Single Port 1 x 1 | Rj45 Connector | Part Number: 5557786-1 | Internal Number: 5557786-1 | Alias Number: 4-16211-5104 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5557786-1.