TE Connectivity 5557560-1

Modular Connector, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat4, Through Hole Mount
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5557560-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.81%

CAD Models

Download TE Connectivity 5557560-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5558341-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
TE Connectivity5557785-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE
Modular Connectors / Ethernet Connectors Modjack RA LoPro Flgls Shld 50Au 8/8
Modular Connectors / Ethernet Connectors RA 8/8 RJ-45 low profile
TE Connectivity / AMP558342-1
Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 Through hole mounting 21.34mm(height)

Descriptions

Descriptions of TE Connectivity 5557560-1 provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat4, Through Hole Mount
Telecom And Datacom Connector, 8 Contact(S), Female, Right Angle, Solder Terminal, Jack
Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 4 Box/Tray
Modular Connector Type:Rj45 Jack; Port Configuration:1 X 2 (Ganged); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat4; Ip Rating:-; Connector Mounting:Through Hole Mount; Connector Orientation:Right Angle Rohs Compliant: Yes |Te Connectivity Amp 5557560-1.
MJ,1X2,R/A,8P,IR COMP,NO SHLD Modular Jack & Plug Interface Type: RJ45 Port Configuration: Multiple Ports Port Matrix Configuration: 1 x 2 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Multiple Ports 1 x 2 RJ Type Jacks & Plugs | Rj45 Connector | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5557560-1 .
  • 5557560-1.