TE Connectivity 5554990-1

Modular Connectors / Ethernet Connectors 6 POS RJ25 TOP ENTRY
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5554990-1.

IHS

Datasheet5 pages2 years ago

Newark

Farnell

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-3.30%

CAD Models

Download TE Connectivity 5554990-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity5520258-2
CONN MOD JACK 6P4C VERT UNSHLD / Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3
TE Connectivity / AMP520425-2
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity5520425-2
Modular Connector, RJ14 Jack, 1 x 1 (Port), 6P4C, Cat3, Through Hole Mount
TE Connectivity5555163-1
TE Connectivity 5555163-1 Ethernet Connector 6P6C Male R/A Unshrouded LO PRO
TE Connectivity / AMP555165-2
Modular Connectors / Ethernet Connectors 6/4 PBC LO PRO R/A
TE Connectivity / AMP555140-1
Modular Connectors / Ethernet Connectors 6P/6C SHLD R/A PANEL GROUND

Descriptions

Descriptions of TE Connectivity 5554990-1 provided by its distributors.

Modular Connectors / Ethernet Connectors 6 POS RJ25 TOP ENTRY
Conn RJ-25 F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 PortCat 3 Box/Tray
RJ Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Modular Connector Type:Rj25 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):6P6C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Through Hole Mount; Connector Orientation:Vertical; Gender:Jackrohs Compliant: Yes |Amp Te Connectivity 5554990-1.
MJ,TE,6P Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Standard Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Single Port 1 x 1 Standard RJ Type Jacks & Plugs | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5554990-1 .
  • 5554990-1.