Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5554517-1

Modular Conn/Ethernet Conn 8 PCB RIGHT ANGLE RoHS Compliant: Yes
$ 3.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5554517-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Electro Sonic

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-9.09%

CAD Models

Download TE Connectivity 5554517-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-08-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5520426-4
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5555167-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity555164-4
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tube
TE Connectivity / AMP554517-1
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tray
TE Connectivity / AMP555166-1
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray

Descriptions

Descriptions of TE Connectivity 5554517-1 provided by its distributors.

Modular Conn/Ethernet Conn 8 PCB RIGHT ANGLE RoHS Compliant: Yes
Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 Through hole mounting 15.37mm(Length)*20.7mm(height)
Connector RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Conn Telephone/Telecom F 8 POS Solder RA Thru-Hole 8Terminal 1Port Tray
MJ,R/A,8P/8C,KEYED,TRAY PACK Rj45 Connector | Part Number: 5554517-1 | Internal Number: 5554517-1 | Alias Number: AMP-0-5554517-1 | TE Connectivity
CAT3 RJ45 MODULAR JACK, 8 POSITION, 1 PORT; Connector Type:RJ45; Product Range:-; Gender:Jack; No. of Contacts:8Contacts; No. of Positions:8Positions; No. of Ports:1Ports; LAN Category:Cat3; Contact Termination Type:Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty