TE Connectivity 552173-1

Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, #4-40 Unc 2b, Plug
$ 7.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 552173-1.

JRH Electronics

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1988-08-11
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity229974-4
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, #4-40 Unc 2b, Plug
TE Connectivity552032-1
IDC D-Sub Connector Plug Assembly, CHAMP, 2.16mm Pitch, Signal Circuit, Cable-to-Cable
TE Connectivity5229912-1
TE Connectivity IDC Connector, CHAMP-LOK Series, Plug, 50 Pos, 2 Row, 2.16mm Pitch, Wire Mount
Conn Shrouded Header HDR 50 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube
Pin Header, 50 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
Conn Unshrouded Header HDR 50 POS 2mm Solder RA Thru-Hole Milli-Grid™ Frame

Descriptions

Descriptions of TE Connectivity 552173-1 provided by its distributors.

Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, #4-40 Unc 2b, Plug
Conn IEEE 488 PL 50 POS 2.16mm IDT RACable Mount 50 Terminal 1 Port Box/Tray
ASSY, PLUG, 50 POS, C SLOT Idc D-Sub: Plug Assembly & Signal & Cable To Cable & 2.16 Mm | Part Number: 552173-1 | Internal Number: 552173-1 | Alias Number: 4-23263-0010 | TE Connectivity
No. Of Contacts:50Contacts; Gender:plug; Connector Type:micro D; Contact Termination Type:idc / Idt; Product Range:champ Series; Connector Mounting:cable Mount; Contact Plating:gold Plated Contacts; Contact Material:copper Alloy Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 552173-1.