Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5552403-1

D-Sub Standard Conn Kit Rcpt 50 Pos Cham; |Te Connectivity Amp 5552403-1
$ 7.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5552403-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Factory Futures

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5552403-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-07-05
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity229975-1
CONN RCPT 50POS STR IDC / 50 Position Receptacle Connector Free Hanging (In-Line) IDC
TE Connectivity / AMP552391-1
D-SUB CONNECTOR, INDUSTRIAL, SOCKET, IDC, 50POS, 0.85" PIN-SPNG, CHAMP-LOK SERIE
TE Connectivity229975-4
Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, #4-40 Unc 2b, Receptacle
Push-Pull,Receptacle 2mm 2 50pin 1A 380nm gold Black Through hole mounting 4.19mm(height)
Conn IDC Connector RCP 50 POS 1mm IDT RA Cable Mount Milli-Grid™ Frame
1.27mm Pitch EBBI 50D Receptacle, Vertical, 50 Circuits, 2.79mm PC Tail Length

Descriptions

Descriptions of TE Connectivity 5552403-1 provided by its distributors.

D-Sub Standard Conn Kit Rcpt 50 Pos Cham; |Te Connectivity Amp 5552403-1
Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, #4-40 Unc 2b, Receptacle
Conn IEEE 488 RCP 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Individual
D-Sub socket, 50 pole, standard, equipped, straight, IDC connection, 5552403-1
KIT, RCPT, 50 POS, CHAMP-LOK D-Shaped Connector | Part Number: 5552403-1 | Internal Number: 5552403-1 | TE Connectivity | CHAMP
IDC D-sub CHAMP , (IDC) Densely terminated cable-to-cable、。The distance between center lines is 2.16mm,have 50 pins,For signal circuit applications。
D SUB CONNECTOR, RCPT, 50POS, IDC / IDT; No. of Contacts:50Contacts; Gender:Receptacle; Contact Termination Type:IDC / IDT; D Sub Shell Size:DD; Product Range:CHAMP-LOK Series; Connector Body Material:Thermoplastic Body;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5552403-1 .