TE Connectivity 5536600-1

Conn Backplane Power HDR 8 POS 2mm Solder ST Thru-Hole 16 Terminal 1 Port
$ 7.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536600-1.

IHS

Datasheet5 pages2 years ago

Farnell

Factory Futures

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-8.56%

CAD Models

Download TE Connectivity 5536600-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol Communications Solutions88960-101LF
Board Connector, 8 Contact(S), 4 Row(S), Male, Straight, Press Fit Terminal, Locking, White
Amphenol Communications Solutions70236-103LF
Board Connector, 8 Contact(S), 4 Row(S), Male, Straight, Press Fit Terminal, Locking, Plug
Amphenol Communications Solutions70236-101LF
Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header, Press-Fit, Wide body.
TE Connectivity / AMP536603-1
8 Contact(S), Male, Straight Two Part Board Connector, Press Fit
TE Connectivity / AMP536600-1
Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Locking, Receptacle
TE Connectivity / AMP536627-1
Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, 0.236 inch Pitch, Solder Terminal, Natural Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 5536600-1 provided by its distributors.

Conn Backplane Power HDR 8 POS 2mm Solder ST Thru-Hole 16 Terminal 1 Port
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, MALE, STRAIGHT, 4 ROW, 8 WAY
TE Connectivity 5536600-1 Connector Male 8 Contacts 2mm Header Unshrouded
Product Range:-; No. Of Contacts:8Contacts; Pitch Spacing:2Mm; Gender:header; Contact Termination Type:through Hole; No. Of Rows:4Rows; Row Pitch:2Mm; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts Rohs Compliant: Yes
2MMFB,ASY,008,PWR,HDR,SL,4.25 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 8 PCB Mount Header Vertical Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5536600-1 | Internal Number: 5536600-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536600-1 .
  • 5536600-1.
  • 5536600-1..