Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5536504-3

Z-pack Series 2MM Pitch Futurebus+ Backplane Conn, Male, Straight, 4 Row, 96 Way
$ 14.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536504-3.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Factory Futures

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity5536501-3
Board Connector, 96 Contact(S), 4 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
TE Connectivity / AMP5223016-4
Conn Backplane HDR 120 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity5223002-4
Conn Hard Metric PL 120 POS 2mm Press Fit ST Thru-Hole Tube
Conn Unshrouded Header HDR 120 POS 2mm Press Fit ST Thru-Hole
Conn Unshrouded Header HDR 100 POS 2mm Press Fit ST Thru-Hole
Conn Unshrouded Header HDR 72 POS 2mm Press Fit ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 5536504-3 provided by its distributors.

Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, MALE, STRAIGHT, 4 ROW, 96 WAY
2MM FB,ASY,096,SIG,HDR,EN,6.50
Z-PACK RoHS Compliant COMMERCIAL 1999 Connector Header, Male Pins 250Cycles UL94V-0 .695N -55C~125C
Conn Backplane PIN 96 POS 2mm Press Fit ST Thru-Hole
High Speed / Modular Connectors 2MM 096 SIG HDR 6.50
Board Connector, 96 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Plug
CONN HEADER FUTUREBUS 96POS PCB
2mm Centerline Futurebus+ Connectors
PLUG, VERTICAL, PRESS FIT, 96WAY; Connector type:Backplane; Gender:Plug; Ways, No. of:96; Pitch, lead:2mm; Termination method:Solder; Material, contact:Phosphor Bronze; Series:ZPACK; Plating, contact:Gold; Rows, No. of:4; Pitch, row:2mm; Approval Bodies:UL, CSA; Colour:Natural; Current rating:1A; Depth, external:15.80mm; Flammability rating:UL 94V-0; Length / Height, external:17mm; Material:High Temperature Liquid crystal polymer; Pitch:2mm; Temp, op. max:105°C; Temp, op. min:-55°C; Voltage rating, AC:30V; Width, external:47.88mm; Mounting type:PCB; Mounting, orientation:Vertical; Terminal type:Press Fit

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty