TE Connectivity 5536501-1

TE Connectivity Tyco Electronics Backplane Connectors, Z-PACKseries, 24road, Male plug
$ 6.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536501-1.

IHS

Datasheet3 pages2 years ago

TE Connectivity

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+3.81%

CAD Models

Download TE Connectivity 5536501-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.41
$ 3.76
Stock
34,967
9,881
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
24
24
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-12-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity5536504-1
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, MALE, STRAIGHT, 4 ROW, 24 WAY
TE Connectivity5536514-1
2MM PITCH FUTUREBUS BACKPLANE CONNECTOR, MALE, STRAIGHT, 4 ROW, 24 WAY
TE Connectivity / AMP5223002-1
Conn Backplane HDR 30 POS 2mm Press Fit ST Thru-Hole Tube
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 24 Contacts, Through Hole, TSW Series
CONN HEADER VERT 24POS 2.54MM / Connector Header Through Hole 24 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 24 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 5536501-1 provided by its distributors.

TE Connectivity Tyco Electronics Backplane Connectors, Z-PACKseries, 24road, Male plug
Conn Backplane HDR 24 POS 2mm Solder ST Thru-Hole Tube
24 Pos 4 Row 0.079" Pitch Signal Header, Through Hole, Gold Plated
24 Signal Position 2 mm Plug Through Hole Futurebus+ Connector
Connector,PCB,Z-PACK series,plug,24 way
RS APAC
High Speed / Modular Connectors 2MM FB ASY 24 SIG HD
CONN HEADER FUTUREBUS 24POS PCB
5536501-1, TE CONNECTIVITY/AMP BRAND
PLUG, PCB, VERTICAL, 24WY; Product Range: Z-PACK Series; No. of Contacts: 24Contacts; Pitch Spacing: 2mm; Gender: Header; Contact Termination Type: Through Hole; No. of Rows: 4Rows; Row Pitch: 2mm; Contact Material: Phosphor Bro

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty