TE Connectivity 5536504-1

Z-pack Series 2MM Pitch Futurebus+ Backplane Conn, Male, Straight, 4 Row, 24 Way
$ 3.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536504-1.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet3 pages1 year ago

TE Connectivity

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+272%

CAD Models

Download TE Connectivity 5536504-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity5536514-1
2MM PITCH FUTUREBUS BACKPLANE CONNECTOR, MALE, STRAIGHT, 4 ROW, 24 WAY
TE Connectivity5536501-1
TE Connectivity Tyco Electronics Backplane Connectors, Z-PACKseries, 24road, Male plug
TE Connectivity / AMP5223002-1
Conn Backplane HDR 30 POS 2mm Press Fit ST Thru-Hole Tube
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 24 Contacts, Through Hole, TSW Series
CONN HEADER VERT 24POS 2.54MM / Connector Header Through Hole 24 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 24 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 5536504-1 provided by its distributors.

Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, MALE, STRAIGHT, 4 ROW, 24 WAY
Conn Backplane HDR 24 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity Z-PACK Backplane Connector, 24-Pos, Plug
High Speed/Modular Conn 24P 4 ROW SIGNAL PRESS
24 Position 4 Row 2 mm Press Fit Futurebus Vertical Header
Z-Pack Connectors 24P 4 ROW SIGNAL PRESS FIT VERTICAL
Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Plug
2MM FB,ASY,024,SIG,HDR,EN,6.50
CONN HEADER FUTUREBUS 24POS PCB
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2 MM FB, 2 MM
Board to Board & Mezzanine Connectors
2mm Centerline Futurebus+ Connectors
Product Range:Z-Pack Series; No. Of Contacts:24Contacts; Pitch Spacing:2Mm; Gender:Header; Contact Termination Type:Press Fit; No. Of Rows:4Rows; Row Pitch:2Mm; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5536504-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536504-1 .
  • 5536504-1.