TE Connectivity 5532436-6

Assy, pin, vertical, hdi, lead-Free, 4Row, w/O |Amp Te Connectivity 5532436-6
$ 47.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5532436-6.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 47.854
$ 72.594
Stock
133
842
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
180
180
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity532436-6
HDI Connector, 180 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole, Tube
TE Connectivity532448-5
HDI Connector Plug 160-Pin 2.54mm Solder Straight Thru-Hole Tube
TE Connectivity5532436-5
Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity532436-3
HDI PIN ASSY 4 ROW 128 POS, PCB Headers and Receptacles | TE Connectivity 532436-3
TE Connectivity532436-4
Board Connector, 140 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP1-533935-2
Board Connector, 140 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 5532436-6 provided by its distributors.

Assy, pin, vertical, hdi, lead-Free,4Row, w/O |Amp Te Connectivity 5532436-6
Board Connector, 180 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN, BACKPLANE, PLUG, 180POS, 2.54MM; Product Range:HDI Series; No. of Contacts:180Contacts; Pitch Spacing:2.54mm; Gender:Plug; Contact Termination Type:Through Hole; No. of Rows:4Rows; Row Pitch:2.54mm; Contact Materia
ASSY,PIN,VERTICAL,HDI,LEAD-FRE PCB Connector Assembly Type:PCB Mount Header;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:180;Centerline (Pitch):2.54 mm PCB Mount Header Vertical Board-to-Board 180 | Board-To-Board Header & Receptacle | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5532436-6 .