TE Connectivity 532436-6

HDI Connector, 180 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole, Tube
$ 72.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 532436-6.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 532436-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 72.594
$ 47.854
Stock
842
1,194
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
180
180
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-12-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity532448-5
HDI Connector Plug 160-Pin 2.54mm Solder Straight Thru-Hole Tube
TE Connectivity532436-3
HDI PIN ASSY 4 ROW 128 POS, PCB Headers and Receptacles | TE Connectivity 532436-3
TE Connectivity532436-4
Board Connector, 140 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP532436-8
HDI Connector, 220 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole, Tube
TE Connectivity / AMP1-533935-2
Board Connector, 140 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5532436-6
Assy, pin, vertical, hdi, lead-Free,4Row, w/O |Amp Te Connectivity 5532436-6
TE Connectivity532448-4
Conn HDI PL 140 POS 2.54mm Press Fit ST Thru-Hole Tube
TE Connectivity532436-7
HDI PIN ASSY 4 ROW 200 POS, PCB Headers and Receptacles | TE Connectivity 532436-7

Descriptions

Descriptions of TE Connectivity 532436-6 provided by its distributors.

HDI Connector, 180 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole, Tube
Board Connector, 180 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, #2-56, Black Insulator, Receptacle
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:4Rows; No. Of Contacts:180Contacts; Contact Termination Type:Through Hole Straight; Product Range:-; Connector Shroud:-; Contact Material:Phosphor Bronze Rohs Compliant: No |Te Connectivity Amp 532436-6.
HDI PIN ASSY 4 ROW 180 POS PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 180 Number of Rows: 4 PCB Mount Header Vertical Board-to-Board 180 | PCB Header & Receptacle | Part Number: 532436-6 | Internal Number: 532436-6 | TE Connectivity | AMP-HDI

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 532436-6.