TE Connectivity 5532436-1

HDI Connector, 100 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole, Tube
$ 36.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5532436-1.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+105%

CAD Models

Download TE Connectivity 5532436-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.31
$ 50.72
Stock
50,806
50,744
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
100
100
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity532436-1
HDI Connector, 100 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole, Tube
TE Connectivity533286-1
HDI PIN ASSY 4 ROW 100 POS R/A, PCB Headers and Receptacles | TE Connectivity 533286-1
TE Connectivity532436-2
HDI PIN ASSY 4 ROW 120 POS, PCB Headers and Receptacles | TE Connectivity 532436-2
TE Connectivity532436-3
HDI PIN ASSY 4 ROW 128 POS, PCB Headers and Receptacles | TE Connectivity 532436-3
TE Connectivity532448-1
HDI Connector, 100 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole, Tube
Board To Board & Mezzanine Connectors R/A Thro-Hole Plug 7 -Hole Plug 716612100

Descriptions

Descriptions of TE Connectivity 5532436-1 provided by its distributors.

HDI Connector, 100 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole, Tube
ASSY, PIN, VERTICAL, HDI, LEAD-FRE, PCB Headers and Receptacles
100 Position 4 Row Vertical Through Hole Amp-HDI Plug Assembly
Assy, pin, vertical, hdi, lead-Free,4Row, w/O Rohs Compliant: Yes |Amp Te Connectivity 5532436-1
High Speed / Modular Connectors .100 PLG 4X025P VRT
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN PLUG HDI 100POS 4ROW VERT
5532436-1, TE CONNECTIVITY/AMP BRAND
ASSY,PIN,VERTICAL,HDI,LEAD-FRE PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 100 Number of Rows: 4 PCB Mount Header Vertical Board-to-Board 100 | PCB Header & Receptacle | Part Number: 5532436-1 | Internal Number: 5532436-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty