TE Connectivity 533286-1

HDI PIN ASSY 4 ROW 100 POS R/A, PCB Headers and Receptacles | TE Connectivity 533286-1
$ 20.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 533286-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-44.79%

CAD Models

Download TE Connectivity 533286-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity532436-1
HDI Connector, 100 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole, Tube
TE Connectivity / AMP533286-2
Conn HDI PL 120 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity5532436-1
HDI Connector, 100 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole, Tube
TE Connectivity532436-2
HDI PIN ASSY 4 ROW 120 POS, PCB Headers and Receptacles | TE Connectivity 532436-2
TE Connectivity532436-3
HDI PIN ASSY 4 ROW 128 POS, PCB Headers and Receptacles | TE Connectivity 532436-3
TE Connectivity / AMP533420-3
Conn HDI PL 96 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 533286-1 provided by its distributors.

HDI PIN ASSY 4 ROW 100 POS R/A, PCB Headers and Receptacles | TE Connectivity 533286-1
Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, #2-56, Black Insulator, Receptacle
CONNECTOR, 100POS, HEADER, 2.54MM, 4ROW; Pitch Spacing: 2.54mm; No. of Contacts: 100Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 4Rows; Contact Plating: Gold Plated Contacts;
HDI PIN ASSY 4 ROW 100 POS R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 100 Number of Rows: 4 PCB Mount Header Right Angle Board-to-Board 100 | PCB Header & Receptacle | Part Number: 533286-1 | Internal Number: 533286-1 | TE Connectivity | AMP-HDI

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 533286-1 .