TE Connectivity 552032-1

IDC D-Sub Connector Plug Assembly, CHAMP, 2.16mm Pitch, Signal Circuit, Cable-to-Cable
$ 5.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 552032-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.13%

CAD Models

Download TE Connectivity 552032-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1988-08-11
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity552390-1
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Locking, Plug
TE Connectivity5229912-1
TE Connectivity IDC Connector, CHAMP-LOK Series, Plug, 50 Pos, 2 Row, 2.16mm Pitch, Wire Mount
TE Connectivity1-5229912-1
Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, #4-40 Unc 2b, Plug
Pin Header, 50 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, THT
Pin Header, 50 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Shrouded, Phosphor Bronze, THT
Conn Shrouded Header HDR 50 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube

Descriptions

Descriptions of TE Connectivity 552032-1 provided by its distributors.

IDC D-Sub Connector Plug Assembly, CHAMP, 2.16mm Pitch, Signal Circuit, Cable-to-Cable
Telecom and Datacom Connector, 50 Contact(s), Male, Straight, IDC Terminal, Bail Mt F, Plug
Conn IEEE 488 PL 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Automotive Package/Tray
MINI D RIBBON CONNECTOR, PLUG, 50 POSITION, IDC/IDT; No. of Contacts:50Contacts; Gender:Plug; Connector Type:Micro D; Contact Termination Type:IDC / IDT; Product Range:CHAMP Series; Connector Mounting:Cable Mount
ASSY, PLUG, 50 POS, B SLOT Connector & Housing Type: Plug Solid Wire Size: 26 – 24 AWG Solid Wire Size: .13 – .32 mm² Stranded Wire Size: .33 mm² Stranded Wire Size: 24 AWG Plug 26 – 24 AWG .13 – .32 mm² .33 mm² | Idc D-Sub: Plug Assembly & Signal & Cable To Cable & 2.16 Mm | Part Number: 552032-1 | Internal Number: 552032-1 | Alias Number: 4-16211-7370 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 552032-1 .