TE Connectivity 5520242-2

Modular Conn/Ethernet Conn MOD JACK 6P R/A FLANGE
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5520242-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5520258-2
CONN MOD JACK 6P4C VERT UNSHLD / Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3
TE Connectivity5520425-2
Modular Connector, RJ14 Jack, 1 x 1 (Port), 6P4C, Cat3, Through Hole Mount
TE Connectivity5520470-3
TE Connectivity 5520470-3 Modular Connector Ethernet 6 Female Side Entry
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Unshielded, Without Magnetics, THT
Connector Socket Strip Receptacle 6 Position 2.54mm Solder Right Angle Through Hole Tray

Descriptions

Descriptions of TE Connectivity 5520242-2 provided by its distributors.

Modular Conn/Ethernet Conn MOD JACK 6P R/A FLANGE
RJ Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-14 F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Box/Tray
RJ14 CONNECTOR, JACK, 6P4C, 1PORT, CAT3; Modular Connector Type:RJ14 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):6P4C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Through Hol
Special Order: MJ,R/A,FLANGE,6P Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Standard Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Single Port 1 x 1 Standard RJ Type Jacks & Plugs | Rj14 Connector | Part Number: 5520242-2 | Internal Number: 5520242-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520242-2 .