TE Connectivity 5499345-4

Conn Ejector Header HDR 20 POS 2.54mm Solder RA Thru-Hole Frame
$ 5.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499345-4.

Electro Sonic

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.14%

CAD Models

Download TE Connectivity 5499345-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5499913-1
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, AMP-LATCH
TE Connectivity5499786-1
CONN HEADER R/A 10POS 2.54MM / Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
TE Connectivity5499786-4
TE Connectivity 5499786-4 Connector Right Angle Male Unshrouded 20 Positionsal
TE Connectivity5499786-6
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity5499786-3
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole Frame
TE Connectivity / AMP2-5499376-2
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator, Plug

Descriptions

Descriptions of TE Connectivity 5499345-4 provided by its distributors.

Conn Ejector Header HDR 20 POS 2.54mm Solder RA Thru-Hole Frame
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
20pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 1A 760nm gold palladium Black Through hole mounting 44.7mm(Length)*13.44mm(height)
CONNECTOR, HEADER, 20POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:20Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat
A/L UNIV HDR 20P RA SHT LAT Connector System: Board-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm PCB Mount Retention: Without PCB Mount Orientation: Right Angle Board-to-Board .1" 2.54 mm Without | Ribbon Cable Connector | Part Number: 5499345-4 | Internal Number: 5499345-4 | .1" | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499345-4 .
  • 5499345-4.