TE Connectivity 54725-1

CONN RING CIRC 8AWG #1/4 CRIMP / Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 54725-1.

Farnell

Datasheet4 pages2 years ago
Technical Drawing1 page15 years ago

IHS

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-22.42%

CAD Models

Download TE Connectivity 54725-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity324043
Terminal, Ring Tongue; RING-047; Copper; 8 AWG; 10; TERMINYL; 0.190 in.; Tin
TE Connectivity52263
Ring Tongue Terminal, 8AWG, Copper, Red, 39.52mm L, Tin Plated, Loose
TE Connectivity52291
TE Connectivity Red Round Insulated Terminal, PLASTI-GRIP Series, M8 Bolt, Max Wire 10.5mm²
Ring Terminal, 1/4 in Stud Size, 6 AWG, 1,000 V, Nylon Insulated, Blue, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 54725-1 provided by its distributors.

CONN RING CIRC 8AWG #1/4 CRIMP / Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
TE Connectivity Red Round Insulated Terminal, PLASTI-GRIP Series, M6 (1/4) Bolt, 6.73mm ID, Max Wire 10.5mm²
Ring Tongue Terminal 8AWG Copper Red Tin Loose
Insulated ring cable lug, 6.64-10.54 mm², AWG 8, 6.73 mm, M6, red
TE Connectivity 54725-1 Terminals Ring 8 AWG No1/4 Tin
Ring and Spade Tongue Terminals
TERMINAL, CRIMP, RING, 8AWG, M6; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 7.94AWG; Conductor Area CSA: 8mm²; Product Range: PLASTI-GRIP Series; Insulator Colour: Red; Insulator Material: Vinyl; SVHC: No SVHC (15-Jan-2018); Stud Size - Imperial: 1/4"
TERMINAL R 90 DEG PG 8 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 6.64 – 10.54 mm² Wire Size: 13100 – 20800 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 8 AWG 6.64 – 10.54 mm² 13100 – 20800 CMA | Ring Terminal | Part Number: 54725-1 | Internal Number: 54725-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty