TE Connectivity 52291

Plasti-grip Term Vinl, Terminal R Pg 8 5/16 | Te Connectivity 52291
$ 1.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52291.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

JRH Electronics

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-42.85%

CAD Models

Download TE Connectivity 52291 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.026
$ 2.78
Stock
42,220
19,227
Authorized Distributors
6
6
Gender
Female
-
Wire/Cable Gauge
8 AWG
8 AWG
Mount
Stud
-
Termination
Circular
-
Insulation
Insulated
Insulated
Orientation
Straight
-
Contact Plating
Tin
-
Contact Material
Copper
-
Color
Red
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity52263
Ring Tongue Terminal, 8AWG, Copper, Red, 39.52mm L, Tin Plated, Loose
TE Connectivity320577
MS25036-114, 320577, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity320634
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin Loose Automotive

Descriptions

Descriptions of TE Connectivity 52291 provided by its distributors.

PLASTI-GRIP TERM VINL, TERMINAL R PG 8 5/16 | TE Connectivity 52291
Ring Tongue Terminal 8AWG 43.08mm 14.91mm Tin Loose Piece
TE Connectivity 52291 Terminals PG 8 Female Terminal
TE Connectivity Red round terminal Insulated terminal, PLASTI-GRIPseries, M8bolt, Maximum wire gauge10.5mm²
Plasti-Grip AWG-8 Straight Closed Barrel Ring Tongue Terminal
PIDG Terminals TERMINAL R PG 8 5/1
Ring and Spade Tongue Terminals
CONN RING CIRC 8AWG #5/16 CRIMP
TERMINAL, RING TONGUE, M8, 8AWG; Stud Size - Metric: M8; Stud Size - Imperial: 5/16"; Wire Size AWG Max: 8AWG; Conductor Area CSA: 8mm²; Product Range: Plasti-Grip Series; Insulator Colour: Red; Insulator Mat
TERMINAL R PG 8 5/16 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 8 mm² Wire Size: 13100 – 20800 CMA Stud Size: M8 5/16 Closed Ring Tongue Terminal 8 AWG 8 mm² 13100 – 20800 CMA | Ring Terminal | Part Number: 52291 | Internal Number: 52291 | Alias Number: A97291-000 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52291.