TE Connectivity 5435166-5

Switch DIP OFF ON SPST 10 Raised Rocker 0.1A 24VDC PC Pins 2.54mm Thru-Hole
$ 10.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5435166-5.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.08%

CAD Models

Download TE Connectivity 5435166-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Switch DIP OFF ON SPST 10 Top Slide 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsSD10H0B
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 25VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
TE Connectivity5-5435166-3
Switch DIP OFF ON SPST 8 Recessed Rocker 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP ON OFF 10P 10 Piano 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Embossed Tape
Switch DIP OFF ON SPST 10 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBPA10B
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5435166-5 provided by its distributors.

Switch DIP OFF ON SPST 10 Raised Rocker 0.1A 24VDC PC Pins 2.54mm Thru-Hole
DIP SW ASSY-BLK SPST-8POS Dip Switch | Part Number: 5435166-5 | Internal Number: 5435166-5 | TE Connectivity
Slide Dip Switch, 8 Switches, SPST, Latched, 1.5A, 50VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
8 7000Cycles 7000Cycles 25mA DIP TH 22.35mm(L) × 8.64mm(H)
Switch OFF ON SPST 8 POS Recessed Rocker 50VDC PC Pin Through Hole Tube
DIP SW ASSY-BLK SPST-8POS; No. of Circuits:8Circuits; Switch Actuator Style:Rocker; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC Max:-; Contact Current DC Max:-; Product Range:7000 Series; Switch Type:DIP Unsealed; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5435166-5 .
  • 5435166-5.