TE Connectivity 5413771-3

RF BNC Connector, 1 Contact(s), Panel Mount, Panel Mount, Crimp Terminal, Jack
$ 6.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5413771-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-6.84%

CAD Models

Download TE Connectivity 5413771-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-01-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-1634516-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
Amphenol RF112202
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
TE Connectivity1-1337548-0
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
TE Connectivity1-1337433-0
RF BNC Connector, 1 Contact(s), Panel Mount, Panel Mount, Crimp Terminal, Jack
Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold Over Nickel
RadiallR141306503
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Locking, Jack

Descriptions

Descriptions of TE Connectivity 5413771-3 provided by its distributors.

RF BNC Connector, 1 Contact(s), Panel Mount, Panel Mount, Crimp Terminal, Jack
Jack, Bulkhead; 50 Ohms; Straight; Coaxial; BNC; Gold; Beryllium Copper; Nickel
Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold Individual
TE Connectivity BNCConnector female Coaxial connector, BNCseries, panel mount, 50Ωimpedance, Crimping termination, used forRG174/U, RG188/U, RG316/Uline
RF/COAXIAL, BNC BHD JACK STR 50 OHM CRIMP; Series:-; Connector Type:BNC Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG174, RG188, RG316; Contact Plating:Gold
JACK BLKHD,COML BNC,HEX CRIMP RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 5413771-3 | Internal Number: 5413771-3 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty