Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1337433-0

RF BNC Connector, 1 Contact(s), Panel Mount, Panel Mount, Crimp Terminal, Jack
$ 5.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337433-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-6.26%

CAD Models

Download TE Connectivity 1-1337433-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-11-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1337548-0
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
TE Connectivity1-1337441-0
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
TE Connectivity5-1634516-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
Amphenol RF112202
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold Over Nickel
Amphenol RF000-5575
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm

Descriptions

Descriptions of TE Connectivity 1-1337433-0 provided by its distributors.

RF BNC Connector, 1 Contact(s), Panel Mount, Panel Mount, Crimp Terminal, Jack
Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold Individual
RF Connectors / Coaxial Connectors RM BHJ Hex 50 Ohm
TE Connectivity BNCConnector female Coaxial connector, panel mount, 50Ωimpedance, Crimping termination, used forRG141 A/U, RG58 C/Uline
RF COAX, BNC JACK, 50 OHM, PANEL; Connector Type:BNC Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequen

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1337433-0 .
  • 1-1337433-0.