TE Connectivity 53941-1

TE Connectivity Blue Round Insulated Terminal, PIDG Series, M4 Bolt, Max Wire 2.6mm²
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53941-1.

Farnell

Datasheet5 pages2 years ago

TE Connectivity

Newark

Sager Electronics

Verical

Inventory History

3 month trend:
+4.07%

CAD Models

Download TE Connectivity 53941-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1993-03-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity34071
TE Connectivity Wire Connector, PLASTI-GRIP Series, Butt Splice, 16-14 AWG, 27.05mm L, Blue
PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPV14-6R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #6 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPV14-10F-M
Fork Terminal vinyl insulated funnel entry 16- 14 AWG 10 stud size bulk package.

Descriptions

Descriptions of TE Connectivity 53941-1 provided by its distributors.

TE Connectivity Blue Round Insulated Terminal, PIDG Series, M4 Bolt, Max Wire 2.6mm²
TERMINAL, RING TONGUE, #8, CRIMP, BLUE; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:PIDG Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyam
TERMINAL,PIDG R 16-14 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 53941-1 | Internal Number: 53941-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53941-1.