Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 53880-4

Power Connector Contact; Copper; Silver; 10 to 6 AWG; Crimp (Wire); 0.048 in.
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53880-4.

TE Connectivity

Datasheet8 pages8 years ago
Technical Drawing1 page28 years ago
Datasheet8 pages15 years ago
Datasheet4 pages16 years ago
Instruction Sheet3 pages29 years ago
Instruction Sheet2 pages0 years ago
Datasheet4 pages0 years ago

IHS

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.73%

CAD Models

Download TE Connectivity 53880-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1998-03-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity647878-1
50 / 75 Series 8 AWG Closed Barrel Amp Power Contact
TE Connectivity350552-2
Connector Power Crimping 760nm gold 14-20 AWG push-in 20.95mm(Length)*5.97mm(height)
Terminal, Socket, Wire to Board, Wire to Wire Connector, Silver, Copper, Cable Mount, Straight
Connector Accessory, 0.224in Min Cable Dia, 0.264in Max Cable Dia, Contact
SolarSpec Socket Contact, 4.00 to 6.00mm² (10-12 AWG) Cable, Loose

Descriptions

Descriptions of TE Connectivity 53880-4 provided by its distributors.

Power Connector Contact; Copper; Silver; 10 to 6 AWG; Crimp (Wire); 0.048 in.
Connector Power Crimping 5.08μm silver 6-10 AWG push-in 32.64mm(Length)
Connector Contact 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
CONTACT, PIN/SOCKET, 10-6AWG, CRIMP; PRODUCT RANGE:POWER LOCK SERIES; CONTACT GENDER:-; CONTACT TERMINATION TYPE:CRIMP; WIRE SIZE AWG MAX:6AWG; CONTACT PLATING:SILVER PLATED CONTACTS; WIRE SIZE AWG MIN:10AWG; CONTACT MATERIAL:COPPER ROHS COMPLIANT: YES
CONTACT,PWR LK,SRS2,LS PC,CRMP Contact Mating Area Plating Material: Silver (Ag) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Silver Wire Size: 10 – 6 AWG Operating Voltage: 600 VAC Silver (Ag) Receptacle 10 – 6 AWG | Connector Contact | Part Number: 53880-4 | Internal Number: 53880-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53880-4 .
  • 53880-4.