Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5352128-1

Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole Tube
$ 12.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5352128-1.

IHS

Datasheet5 pages2 years ago

Factory Futures

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
+30.59%

CAD Models

Download TE Connectivity 5352128-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-10-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity188835-1
Card Edge & Backplane Connector, Z-Pack; |Te Connectivity Amp 188835-1
TE Connectivity5352332-1
Z-PACK Hard Metric Backplane Receptacle, 2mm Pitch, Vertical PCB Mount, ≤1 Gbps
TE Connectivity352332-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps
TE Connectivity / AMP5188834-4
Board Connector, 154 Contact(S), 7 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
TE Connectivity1-100668-9
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug
TE Connectivity106509-1
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug

Descriptions

Descriptions of TE Connectivity 5352128-1 provided by its distributors.

Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole Tube
CONN HEADER 154POS 2MM PRESS-FIT / 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
HEADER, Z-PACK, 2MM, 154WAY; Connector Type:Hard Metric (HM); Row Pitch:2mm; Series:Z-PACK; Pitch Spacing:2mm; No. of Contacts:154; Gender:Plug; Contact Termination:Through Hole Vertical; No. of Rows:7; Contact Material:Phosphor Bronze
Z-PACK T-B MALE HEADER 154P PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 22 Number of Rows: 7 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 22 7 | Hard Metric Backplane Connector | Part Number: 5352128-1 | Internal Number: 5352128-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5352128-1.